Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 120 units)*

PHP35,555.16

(exc. VAT)

PHP39,821.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from November 02, 2026
  • Plus 600 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
120 - 480PHP296.293PHP35,555.16
600 +PHP288.886PHP34,666.32

*price indicative

RS Stock No.:
190-2977
Mfr. Part No.:
6010.5274
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Power Cord

Connector Type A

IEC C7

Connector Type B

NEMA 1-15

Mains Socket Type

C7

Mains Plug Type

NEMA 1-15

Cable Length

2m

Voltage

125V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CSA, UL

Series

6010

Current Rating

7A

US Plug to IEC C7 Socket


American mains plug and C7 socket moulded to either end of UL listed cable.

IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy