Kern MLB Plug-In to Power Cable Assembly Black
- RS Stock No.:
- 920-835
- Mfr. Part No.:
- MLB-A09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,863.87
(exc. VAT)
PHP7,687.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,863.87 |
*price indicative
- RS Stock No.:
- 920-835
- Mfr. Part No.:
- MLB-A09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Connector Type A | Plug-In | |
| Product Type | Power Cable Assembly | |
| Mains Plug Type | Plug-In | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH | |
| Series | MLB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Connector Type A Plug-In | ||
Product Type Power Cable Assembly | ||
Mains Plug Type Plug-In | ||
Jacket Colour Black | ||
Standards/Approvals REACH | ||
Series MLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern power supply cable serves as an essential plug-in power supply, designed specifically for use in the US, ensuring reliable energy for various devices.
Includes a plug-in power supply/adapter tailored for the US market
Compact dimensions of the packaging are 235x185x46 mm
Lightweight with a net weight of approximately 0.20 kg
Shipping weight and volume kept at 0.4 kg for efficient handling
Related links
- Kern MLB Plug-In to Power Cable Assembly, 1.5 m Black
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
- Kern YKK Plug-In to Power Cable Assembly Black
- Kern 822 Plug-In to Power Cable Assembly Black
- Schurter 9009.0111 Power Cable Assembly Black
- Schurter 6051.2015 Power Cable Assembly Black
- Schurter 6052.0039 Power Cable Assembly Black
- RS PRO Unterminated to CEE 7 2 m Black PVC
