RS PRO IEC C17 to IEC C13 Power Cable, 2 m Black PVC
- RS Stock No.:
- 771-800
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,225.39
(exc. VAT)
PHP1,372.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,015 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,225.39 |
| 10 + | PHP1,127.65 |
*price indicative
- RS Stock No.:
- 771-800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C17 | |
| Connector Type B | IEC C13 | |
| Mains Socket Type | C17 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SAA, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C17 | ||
Connector Type B IEC C13 | ||
Mains Socket Type C17 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SAA, WEEE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 10 A Power Cable 2 m
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2 meters, it provides flexibility and ease of use in connecting devices to power sources. The cable is rated for 10 A and 250 V, ensuring efficient power transmission.
Features and Benefits
Cable Length: 2 m for convenient connectivity
Connector Type: IEC C17 for compatibility with a range of devices
Current Rating: 10 A for reliable power delivery
Voltage Rating: 250 V for efficient electrical performance
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Standards Compliance: Meets CE, ENEC, RoHS, and other key standards for safety and quality
Connector Type: IEC C17 for compatibility with a range of devices
Current Rating: 10 A for reliable power delivery
Voltage Rating: 250 V for efficient electrical performance
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Standards Compliance: Meets CE, ENEC, RoHS, and other key standards for safety and quality
Applications
Industrial equipment
Commercial appliances
Office electronics
Commercial appliances
Office electronics
Additional Information
Complies with EU directives for environmental safety
Suitable for use in regions adhering to HAR and SAA standards
Designed for easy integration into existing systems
Suitable for use in regions adhering to HAR and SAA standards
Designed for easy integration into existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to IEC C14 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to Power Cable, 2 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO Unterminated to IEC C13 Power Cable, 5 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC
