RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS Stock No.:
- 771-783
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,290.85
(exc. VAT)
PHP1,445.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 998 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,290.85 | - |
| 10 + | PHP1,187.58 | 8% |
*price indicative
- RS Stock No.:
- 771-783
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | Plug | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, NBR, RoHS, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B Plug | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, NBR, RoHS, WEEE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 2.5 m Power Cable 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 metres, it is Ideal for connecting equipment to power sources where flexibility and reach are required. The cable supports a current rating of 10 A, making it suitable for a range of applications.
Features and Benefits
Cable Length: 2.5 metres for extended reach and flexibility.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: Type G plug for compatibility with UK power outlets.
Current Rating: 10 A to support a variety of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V to accommodate standard power requirements.
Standards Approvals: CE, ENEC, RoHS, and more for compliance and safety assurance.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: Type G plug for compatibility with UK power outlets.
Current Rating: 10 A to support a variety of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V to accommodate standard power requirements.
Standards Approvals: CE, ENEC, RoHS, and more for compliance and safety assurance.
Applications
Industrial machinery
Commercial equipment
Office electronics
Data centres
Commercial equipment
Office electronics
Data centres
Additional Information
Complies with EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, NBR, and WEEE standards for environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 2.5 m Black PVC
