RS PRO IEC C13 to NEMA 5-15 Power Cable, 2 m Black PVC

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,113.82

(exc. VAT)

PHP1,247.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 997 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,113.82
10 +PHP1,024.38

*price indicative

RS Stock No.:
771-781
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

NEMA 5-15

Mains Socket Type

C13

Mains Plug Type

NEMA 1-15

Cable Length

2m

Voltage

125V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CSA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, RoHS, UL, WEEE

Current Rating

10A

RS PRO 2 m Power Cable, IEC C13 to NEMA 5-15


This RS PRO power cable is designed to connect devices with an IEC C13 socket to a NEMA 5-15 plug. Ideal for use in various electrical applications, it ensures reliable power transmission with a current rating of 10 A and a voltage capacity of 125 V. The cable's robust construction and high-quality materials make it suitable for both professional and industrial environments.

Features and Benefits


Cable Length: 2 m for flexible device placement
Connector Type A: IEC C13 for secure connections
Connector Type B: NEMA 5-15 for compatibility with standard outlets
Current Rating: 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: NEMA 1-15 for standard plug compatibility
Mains Socket Type: C13 for versatile device connectivity

Applications


Office equipment
Data centres
Home electronics
Industrial machinery

Additional Information


Complies with CE, CSA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, RoHS, UL, and WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy