Digilent USRP X310 Series RF Module, 2 m Black
- RS Stock No.:
- 736-363
- Mfr. Part No.:
- 6002-310-001
- Manufacturer:
- Digilent
N
Subtotal (1 unit)*
PHP2,490.13
(exc. VAT)
PHP2,788.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,490.13 |
*price indicative
- RS Stock No.:
- 736-363
- Mfr. Part No.:
- 6002-310-001
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | RF Module | |
| Mains Plug Type | JISC 8303 | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Standards/Approvals | PSE | |
| Series | USRP X310 Series | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type RF Module | ||
Mains Plug Type JISC 8303 | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Standards/Approvals PSE | ||
Series USRP X310 Series | ||
- COO (Country of Origin):
- CN
The Digilent Power Cord is a high-quality mains cable designed specifically for use with the NI Ettus USRP 12V power supply. This cable provides a reliable and secure connection between your AC wall outlet and the USRP hardware.
Robust insulation for long term durability and safety
Secure plug connectors to prevent accidental disconnection
Designed to meet strict industrial electrical standards
Related links
- Digilent USRP X310 Series RF Module, 2 m Black
- Digilent USRP X310 Series RF Module, 3 m Black
- Digilent USRP X310 Series RF Module, 1 m Black
- Digilent USRP X310 Series RF Module, 1.8 m Black
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
