RS PRO IEC C15 to PRC/3 Power Cable, 2.5 m Black Rubber
- RS Stock No.:
- 558-967
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,629.23
(exc. VAT)
PHP4,064.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 908 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,629.23 |
| 10 + | PHP3,339.18 |
*price indicative
- RS Stock No.:
- 558-967
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C15 | |
| Connector Type B | PRC/3 | |
| Mains Socket Type | Straight | |
| Mains Plug Type | GB 2099 | |
| Cable Length | 2.5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | CCC, CE, EN/IEC 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, GB 1002, GB 2099, HAR, IEC 60884, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C15 | ||
Connector Type B PRC/3 | ||
Mains Socket Type Straight | ||
Mains Plug Type GB 2099 | ||
Cable Length 2.5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals CCC, CE, EN/IEC 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, GB 1002, GB 2099, HAR, IEC 60884, RoHS, UKCA | ||
- COO (Country of Origin):
- AT
RS PRO 2.5 m Power Cable, IEC C15 to GB 2099
This RS PRO power cable is designed for reliable and efficient power transmission, featuring a 2.5 m length for flexible connectivity. Ideal for use in environments requiring a secure connection between IEC C15 and GB 2099 interfaces, it supports a current rating of 10 A and a voltage of 250 V, ensuring robust performance.
Features and Benefits
Cable Length: 2.5 m provides flexibility and reach for various setups.
Connector Type A: IEC C15 ensures compatibility with a wide range of devices.
Connector Type B: GB 2099 suitable for use in specific regional applications.
Current Rating: 10 A supports medium power devices effectively.
Jacket Colour: Black offers a professional appearance and easy identification.
Jacket Material: Rubber provides durability and resistance to wear.
Mains Plug Type: Straight design for easy connection and disconnection.
Mains Socket Type: Straight design ensures secure and stable connections.
Connector Type A: IEC C15 ensures compatibility with a wide range of devices.
Connector Type B: GB 2099 suitable for use in specific regional applications.
Current Rating: 10 A supports medium power devices effectively.
Jacket Colour: Black offers a professional appearance and easy identification.
Jacket Material: Rubber provides durability and resistance to wear.
Mains Plug Type: Straight design for easy connection and disconnection.
Mains Socket Type: Straight design ensures secure and stable connections.
Applications
Industrial machinery
Commercial appliances
Data centres
Office equipment
Commercial appliances
Data centres
Office equipment
Additional Information
Complies with standards such as CCC, CE, and RoHS for safety and environmental assurance. Suitable for use in regions adhering to GB 1002 and GB 2099 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C15 to AS/NZS 3112 Power Cable, 2.5 m Black Rubber
- RS PRO IEC C15 to SEV 1011 Swiss Power Cable, 2 m Black Rubber
- RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber
- RS PRO IEC C19 to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
