RS PRO IEC C13 to Type M South African Plug Power Cable, 1.9 m Black PVC
- RS Stock No.:
- 558-959
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,108.43
(exc. VAT)
PHP3,481.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 827 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,108.43 |
| 10 - 24 | PHP2,858.42 |
| 25 + | PHP2,578.82 |
*price indicative
- RS Stock No.:
- 558-959
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | Type M South African Plug | |
| Mains Socket Type | Straight | |
| Cable Length | 1.9m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SABS, SANS 164/1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B Type M South African Plug | ||
Mains Socket Type Straight | ||
Cable Length 1.9m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SABS, SANS 164/1 | ||
- COO (Country of Origin):
- AT
RS PRO 1.9m Power Cable, IEC C13 to SANS164/1
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 1.9 metres, it offers flexibility and convenience for connecting equipment to power sources. The cable is equipped with an IEC C13 connector on one end and a SANS164/1 connector on the other, making it suitable for use in regions that require these specific plug types.
Features and Benefits
Cable Length: 1.9 metres for flexible device placement
Connector Type A: IEC C13 for secure connections
Connector Type B: SANS164/1 for compatibility with South African standards
Current Rating: 16 A for high power applications
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Straight for easy installation
Connector Type A: IEC C13 for secure connections
Connector Type B: SANS164/1 for compatibility with South African standards
Current Rating: 16 A for high power applications
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Straight for easy installation
Applications
Industrial equipment
Commercial appliances
Office electronics
Commercial appliances
Office electronics
Additional Information
Complies with CE, EN 60320, ENEC standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS compliant for environmental safety
Certified by SABS and SANS 164/1 for quality assurance
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS compliant for environmental safety
Certified by SABS and SANS 164/1 for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to Plug Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 2 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to Straight Power Cable Assembly, 3 m Black PVC
- RS PRO IEC C13 to Straight Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 Straight to CEE 7 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
