RS PRO Unterminated to AS/NZS 3112 Power Cable, 2.5 m Black PVC
- RS Stock No.:
- 558-930
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP959.11
(exc. VAT)
PHP1,074.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP959.11 | - |
| 10 - 24 | PHP882.27 | 8% |
| 25 + | PHP795.69 | 17% |
*price indicative
- RS Stock No.:
- 558-930
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Unterminated | |
| Connector Type B | AS/NZS 3112 | |
| Mains Plug Type | AS3112 | |
| Cable Length | 2.5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | AS3112, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Unterminated | ||
Connector Type B AS/NZS 3112 | ||
Mains Plug Type AS3112 | ||
Cable Length 2.5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals AS3112, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SAA | ||
RS PRO 2.5m Power Cable, 15A 250V
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 metres, it offers flexibility and convenience for connecting equipment to power sources. The cable supports a current rating of 15A and a voltage of 250V, making it suitable for high-demand applications.
Features and Benefits
Cable Length: 2.5 m for extended reach and flexibility.
Current Rating: 15 A to support high-power devices.
Voltage Rating: 250 V for compatibility with standard power systems.
Connector Type: AS/NZS 3112 for secure and reliable connections.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Jacket Colour: Black for a professional appearance.
Mains Plug Type: Straight for easy installation and use.
Current Rating: 15 A to support high-power devices.
Voltage Rating: 250 V for compatibility with standard power systems.
Connector Type: AS/NZS 3112 for secure and reliable connections.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Jacket Colour: Black for a professional appearance.
Mains Plug Type: Straight for easy installation and use.
Applications
Industrial machinery
Commercial electrical systems
Power distribution units
Commercial electrical systems
Power distribution units
Additional Information
Complies with AS3112 and other key standards for safety and performance.
Meets EU Directives including RoHS and WEEE for environmental compliance.
Meets EU Directives including RoHS and WEEE for environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to AS/NZS 3112 Power Cord, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C15 to AS/NZS 3112 Power Cable, 2.5 m Black Rubber
- RS PRO IEC C13 to AS/NZS 3112 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cable, 2.5 m Black PVC
