RS PRO 10 mm² 4 Core Power Cable PVC, 50m
- RS Stock No.:
- 777-0517
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Number of Cores | 4 | |
| Length | 50m | |
| Current Rating | 78 A | |
| Outer Diameter | 20.2mm | |
| Sheath Material | PVC | |
| Voltage Rating | 1 kV, 600 V | |
| Conductor Strand Type | Stranded | |
| Insulation Material | PEX | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Conductor Resistance | 1.83 Ω/km | |
| Conductor Material | Annealed Copper | |
| Standards Met | Euroclass Eca | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Number of Cores 4 | ||
Length 50m | ||
Current Rating 78 A | ||
Outer Diameter 20.2mm | ||
Sheath Material PVC | ||
Voltage Rating 1 kV, 600 V | ||
Conductor Strand Type Stranded | ||
Insulation Material PEX | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Conductor Resistance 1.83 Ω/km | ||
Conductor Material Annealed Copper | ||
Standards Met Euroclass Eca | ||
- COO (Country of Origin):
- CN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
