RS PRO 3 Core Cable, White 2.5mm² 90 °C, 100 m Thermoplastic
- RS Stock No.:
- 729-708
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP24,407.92
(exc. VAT)
PHP27,336.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP24,407.92 | PHP244.079 |
*price indicative
- RS Stock No.:
- 729-708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | Thermoplastic | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | ACI, BASEC, BS 7211:2012 Table 5 | |
| Conductor Material | Annealed Copper | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material Thermoplastic | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Cable CSA 2.5mm² | ||
Standards/Approvals ACI, BASEC, BS 7211:2012 Table 5 | ||
Conductor Material Annealed Copper | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- GB
RS PRO 2.5 mm² Cable 100 m
This RS PRO cable is designed for reliable electrical installations, offering excellent performance in various environments. With a conductor MADE from annealed copper, it ensures efficient conductivity and durability. The cable is suitable for applications requiring low smoke zero halogen properties, making it Ideal for use in areas where fire safety is a priority.
Features and Benefits
Annealed Copper Conductor: Provides excellent conductivity and durability.
Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Thermoplastic Jacket: Offers robust protection and flexibility.
Operating Temperature Range: Suitable for environments from -15 °C to 90 °C.
Voltage Rating: Supports up to 500 V for versatile electrical applications.
Plain Conductor Type: Ensures ease of installation and reliable performance.
Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Thermoplastic Jacket: Offers robust protection and flexibility.
Operating Temperature Range: Suitable for environments from -15 °C to 90 °C.
Voltage Rating: Supports up to 500 V for versatile electrical applications.
Plain Conductor Type: Ensures ease of installation and reliable performance.
Applications
Commercial electrical installations
Industrial wiring systems
Public buildings with fire safety requirements
Industrial wiring systems
Public buildings with fire safety requirements
Additional Information
Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards for quality and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 4 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Power Cable 2.5 mm² 90 °C, 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 2 mm² 90 °C, 100 m Polyvinyl Chloride
