RS Better World

RS PRO HO5VV-F / 3184Y 4 Core Power Cable, White 2mm², 2.5 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

PHP17,149.57

(exc. VAT)

PHP19,207.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP17,149.57PHP342.991

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-075
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

White

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Cable CSA

2mm², 2.5mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Series

HO5VV-F / 3184Y

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 2.5 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial environments. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is suitable for installations requiring a robust and flexible solution, offering ease of handling and installation.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and flexibility
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical stress
4 Cores: Supports multiple electrical connections in a single cable
Plain Conductor Type: Ensures consistent electrical performance
Wide Operating Temperature Range: Suitable for environments from -15 °C to 70 °C
Voltage Rating of 500 V: Ideal for medium voltage applications
Compliant with Multiple Standards: Meets ACI, BASEC, and various BS EN standards for quality assurance

Applications


Industrial installations
Commercial electrical systems
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy