Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m PUR

Get a bulk buy discount

Add 10 more to save PHP38,912.80

View bulk pricing options

Subtotal (1 unit)*

PHP48,582.61

(exc. VAT)

PHP54,412.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP48,582.61-
10 +PHP44,691.33PHP38,912.80

*price indicative

RS Stock No.:
280-783
Mfr. Part No.:
1414851
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

10.4mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to deliver reliable electrical connections while adhering to the highest safety standards. With a robust 5-position configuration, it facilitates smooth power supply in various applications. Its angled M12 plug ensures minimal space requirements, while the PUR halogen-free material contributes to enhanced durability and flexibility.

M12 angled plug design optimises installation space making it versatile for multiple applications

Comprehensive electrical testing ensures every component meets compliance standards

Wide ambient temperature range supports both fixed and flexible installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy