Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 280-364
- Mfr. Part No.:
- 1424617
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP47,421.86
(exc. VAT)
PHP53,112.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP47,421.86 |
| 10 + | PHP43,629.57 |
*price indicative
- RS Stock No.:
- 280-364
- Mfr. Part No.:
- 1424617
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL 758/1581, UL Listed, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581 FT1, DIN EN 60811-404, DIN EN 60332-1-2, EAC | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.1mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL 758/1581, UL Listed, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581 FT1, DIN EN 60811-404, DIN EN 60332-1-2, EAC | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable power supply in diverse applications. Featuring a robust 5-position design, this cable ensures a secure connection with its special L-coding, effectively preventing mismatches. Its durable construction includes a grey PVC sheathing, which not only enhances flexibility but also provides excellent resistance to environmental factors.
Designed for overvoltage category III for increased reliability
Mechanically durable to withstand more than 100 insertions and withdrawals
IP65 and IP67 rated for superior protection against dust and moisture
Conductors made from bare Cu litz wires for optimal conductivity
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
