ifm electronic, 10 m 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C

Subtotal (1 unit)*

PHP8,989.36

(exc. VAT)

PHP10,068.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,989.36

*price indicative

RS Stock No.:
185-116
Mfr. Part No.:
EVF618
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Modified Polyphenylene Ether

Voltage

63 V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE, cULus, UKCA

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable with socket designed specifically for use in challenging environments, such as wet areas and the food and beverage industry. Its robust construction is complemented by fundamental features such as silicone-free and halogen-free materials, ensuring safe and reliable operation. With a moulded body made from durable PP and gold-plated contacts, this cable guarantees superior connectivity and longevity. It supports various operating conditions and remains functional even under extreme temperatures. The IP65, IP67, and IP69K protection ratings provide outstanding resistance to dust and water ingress, making it an ideal choice for demanding applications. Whether you're looking to maintain equipment efficiency or ensure food safety, It cable is the perfect solution.

10 meters long for extended reach

Ideal for use in wet and food processing environments

Halogen-free for improved safety

Gold-plated contacts for reliable connections

Built for drag chain applications

Flexible with a minimum bending radius

Related links