SBS TTBB30000PD20K 30000 mAh 12V, 5 V, 9 V Power Bank Portable Charger

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
160-855
Mfr. Part No.:
TTBB30000PD20K
Manufacturer:
SBS
Find similar products by selecting one or more attributes.
Select all

Brand

SBS

Product Type

Power Bank Portable Charger

Battery Capacity

30000mAh

Maximum Output Current

3A

Output Connectors

USB

Input Connector

USB Type-C

Number of Outputs

4

Number of Devices Supported

4

Standards/Approvals

No

Model Number

TTBB30000PD20K

Output Voltage

12V, 5V, 9V

COO (Country of Origin):
CN
The SBS power bank, equipped with an impressive 30,000 mAh capacity, is your ultimate companion for staying charged on the go. Its dual USB-C and USB-A ports allow for charging multiple devices simultaneously, making it ideal for travel, camping, and outdoor adventures. With cutting-edge Power Delivery technology, it ensures rapid and safe charging for all your essential gadgets, including smartphones and tablets from leading brands like Apple and Samsung. The power bank is compact enough to fit in any bag, and its pre-charged state means you can start using it right away.

Offers the ability to charge up to 12 devices on a single charge

Compact design for easy transportation in handbags or backpacks

Dual USB-C ports deliver rapid charging capabilities

Power Delivery technology guarantees efficient and safe energy transfer

Adaptive Fast Charge technology optimises charging for different devices

Includes status LEDs to easily monitor remaining battery power

Comes pre-charged for immediate use upon purchase

Includes a USB-A to USB-C charging cable for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy