Vishay 149 50 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10503KA
- RS Stock No.:
- 905-772
- Mfr. Part No.:
- 14923F0GHFX10503KA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,381.89
(exc. VAT)
PHP1,547.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,381.89 |
*price indicative
- RS Stock No.:
- 905-772
- Mfr. Part No.:
- 14923F0GHFX10503KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Trimmer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 0.25in | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug Terminal | |
| Shaft Length | 19.1mm | |
| Adjustment Type | Rotary | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Length | 12.5mm | |
| Tolerance ± | 10% | |
| Series | 149 | |
| Actuator Type | Switch | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Trimmer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 0.25in | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug Terminal | ||
Shaft Length 19.1mm | ||
Adjustment Type Rotary | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Length 12.5mm | ||
Tolerance ± 10% | ||
Series 149 | ||
Actuator Type Switch | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometer offers reliable resistance adjustment and precise control in electronic circuits. Designed for high performance, it ensures excellent functionality in various applications, enhancing device efficiency and user experience.
High rotational life of up to 50,000 cycles
Quiet electrical output with low temperature coefficients
Sealing level of IP64, ensuring durability in harsh environments
Constructed with front and rear support plates for stability
Related links
- Vishay 149 100 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10104KA
- Vishay 149 1 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10102KA
- Vishay 149 20 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10203KA
- Vishay 149 10 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10103KA
- Vishay 149 5 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10502KA
- Vishay 149 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 149 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14910F0GJSX10503KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
