Bourns 3046 50 kΩ Linear Motion Potentiometer, 3046L-2-103
- RS Stock No.:
- 854-452
- Mfr. Part No.:
- 3046L-2-103
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal (1 tray of 25 units)*
PHP32,620.88
(exc. VAT)
PHP36,535.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 25 + | PHP1,304.835 | PHP32,620.88 |
*price indicative
- RS Stock No.:
- 854-452
- Mfr. Part No.:
- 3046L-2-103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear Motion | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 1.59mm | |
| Power Rating | 0.13W | |
| Electrical Taper | Linear | |
| Termination Style | Flexible Wire | |
| Shaft Length | 10.46mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Travel Length | 8.89mm | |
| Height | 6.58mm | |
| Depth | 5.69mm | |
| Standards/Approvals | RoHS Directive 2015/863 | |
| Length | 40.14mm | |
| Tolerance ± | 20% | |
| Series | 3046 | |
| Actuator Type | Shaft | |
| Mounting Hole Diameter | 1.52 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Linear Motion | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 1.59mm | ||
Power Rating 0.13W | ||
Electrical Taper Linear | ||
Termination Style Flexible Wire | ||
Shaft Length 10.46mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Travel Length 8.89mm | ||
Height 6.58mm | ||
Depth 5.69mm | ||
Standards/Approvals RoHS Directive 2015/863 | ||
Length 40.14mm | ||
Tolerance ± 20% | ||
Series 3046 | ||
Actuator Type Shaft | ||
Mounting Hole Diameter 1.52 | ||
- COO (Country of Origin):
- MX
The Bourns Linear motion potentiometer is designed for accurate position sensing. It features an infinite resolution and Compact design, making it Ideal for various applications requiring reliable performance.
Flexible wire leads facilitate easy integration
Sealed construction ensures durability in harsh environments
Offers a long lifespan, rated for 500,000 cycles
Electrical travel is standard at 0.25 inches for versatile usage
Related links
- Bourns 3046 50 kΩ Linear Motion Potentiometer, 3046L-2-103
- Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-103
- Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
- Bourns 3382 10 kΩ Rotary Potentiometer Through Hole, 3382H-1-103
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-103
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-103
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-103
