Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13QEJ103MAB12
- RS Stock No.:
- 733-020
- Mfr. Part No.:
- P13QEJ103MAB12
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,223.03
(exc. VAT)
PHP2,489.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,223.03 |
| 5 + | PHP2,155.88 |
*price indicative
- RS Stock No.:
- 733-020
- Mfr. Part No.:
- P13QEJ103MAB12
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 4mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Rotary | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.6mm | |
| Standards/Approvals | CECC 41301-001 | |
| Depth | 10.5mm | |
| Tolerance ± | 20% | |
| Series | P13 | |
| Actuator Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 4mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Rotary | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 12.6mm | ||
Standards/Approvals CECC 41301-001 | ||
Depth 10.5mm | ||
Tolerance ± 20% | ||
Series P13 | ||
Actuator Type Slotted | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
Related links
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL103MAB10
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13OAB103MAB17
- Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL106MAB10
- Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL102MAB10
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
