Vishay P16 2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP202KAB15
- RS Stock No.:
- 733-010
- Mfr. Part No.:
- P16NP202KAB15
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,436.54
(exc. VAT)
PHP1,608.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,436.54 | - |
| 5 + | PHP1,393.24 | 3% |
*price indicative
- RS Stock No.:
- 733-010
- Mfr. Part No.:
- P16NP202KAB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Knob Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.5mm | |
| Height | 16mm | |
| Standards/Approvals | CECC 41000 | |
| Tolerance ± | 10% | |
| Series | P16 | |
| Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Knob Potentiometer | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 85°C | ||
Depth 15.5mm | ||
Height 16mm | ||
Standards/Approvals CECC 41000 | ||
Tolerance ± 10% | ||
Series P16 | ||
Actuator Type Knob | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
Related links
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM102KAB15
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102KAB15
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP502KAB15
- Vishay P16 1 MΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP105KAB15
- Vishay P16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM103KAB15
- Vishay P16 4.7 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM472KAB15
- Vishay P16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP222KAB15
