Vishay P30L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P30LM0FJS502MA
- RS Stock No.:
- 732-962
- Mfr. Part No.:
- P30LM0FJS502MA
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP1,163.00
View bulk pricing optionsSubtotal (1 unit)*
PHP7,770.01
(exc. VAT)
PHP8,702.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP7,770.01 | - |
| 5 + | PHP7,537.41 | PHP1,163.00 |
*price indicative
- RS Stock No.:
- 732-962
- Mfr. Part No.:
- P30LM0FJS502MA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Height | 19.7mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Series | P30L | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Height 19.7mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Series P30L | ||
- COO (Country of Origin):
- CZ
The Vishay Long Life Potentiometer is a heavy duty cermet component engineered for extreme durability with a lifespan of 2 million cycles. This professional grade device is fully sealed to an IP67 level, making it highly resistant to harsh environmental conditions.
High power rating 3 W at 70 °C
Special electrical laws available for linear to logarithmic curves
Related links
- Vishay P30L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P30LL0FLR502MA
- Vishay P30L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P30LL0FLS103KA
- Vishay PE30 1 MΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
