Siemens ASZ7 1000 Ω Linear Potentiometer 1-Turns 1-Gang, ASZ7.31 / BPZ:ASZ7.31
- RS Stock No.:
- 643-323
- Mfr. Part No.:
- ASZ7.31 / BPZ:ASZ7.31
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP18,921.00
(exc. VAT)
PHP21,191.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,921.00 |
*price indicative
- RS Stock No.:
- 643-323
- Mfr. Part No.:
- ASZ7.31 / BPZ:ASZ7.31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 1000Ω | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 250mW | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Termination Style | Pin | |
| Minimum Operating Temperature | -15°C | |
| Adjustment Type | Rotary | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 7% | |
| Series | ASZ7 | |
| Actuator Type | Electric | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 1000Ω | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 250mW | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Termination Style Pin | ||
Minimum Operating Temperature -15°C | ||
Adjustment Type Rotary | ||
Pin Count 3 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 7% | ||
Series ASZ7 | ||
Actuator Type Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Potentiometer is a 135 Ohm variable resistor used for adjusting voltage levels in electronic circuits. It allows precise control over electrical resistance, making it Ideal for tuning and calibration in a variety of applications.
Offers 135 Ohm resistance
Allows precise adjustment of voltage levels
Ideal for tuning and calibration in electronic circuits
Provides reliable performance in various applications
Related links
- Siemens ASZ7 1000 Ω Linear Potentiometer 1-Turns 1-Gang, ASZ7.32 / BPZ:ASZ7.32
- Siemens ASZ7 1000 Ω Linear Potentiometer 1-Turns 1-Gang, ASZ7.3 / BPZ:ASZ7.3
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B302
- Vishay P16F 1 mΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KA
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MA
- Vishay 100 kΩ Linear Potentiometer 1-Turns 1-Gang, P16YP104MAB15
