PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MV10-222A1010-PM-S

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-791
Distrelec Article No.:
302-44-859
Mfr. Part No.:
PT10MV10-222A1010-PM-S
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Trimmer

Product Type

Potentiometer

Power Rating

0.15W

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Tolerance ±

30%

Series

PT 10

COO (Country of Origin):
ES

Related links