PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10LV10-503A2020-PM-S

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-788
Distrelec Article No.:
302-44-850
Mfr. Part No.:
PT10LV10-503A2020-PM-S
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Trimmer

Product Type

Potentiometer

Power Rating

0.15W

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Tolerance ±

30%

Series

PT 10

COO (Country of Origin):
ES

Related links