Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR224MAB
- RS Stock No.:
- 607-376
- Mfr. Part No.:
- PE30L0FR224MAB
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP20,683.16
(exc. VAT)
PHP23,165.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 - 40 | PHP2,068.316 | PHP20,683.16 |
| 50 + | PHP2,006.255 | PHP20,062.55 |
*price indicative
- RS Stock No.:
- 607-376
- Mfr. Part No.:
- PE30L0FR224MAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 220kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Box of 10 pieces | |
| Power Rating | 3W | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Series | PE30 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 220kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Box of 10 pieces | ||
Power Rating 3W | ||
Element Material Cermet | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Series PE30 | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR224MAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR221MAB
- Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR224KAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL221KAB
- Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL224KAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR221KAB
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
