Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR101MAB
- RS Stock No.:
- 607-361
- Mfr. Part No.:
- PE30L0FR101MAB
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP354.55
View bulk pricing optionsSubtotal (1 unit)*
PHP2,353.96
(exc. VAT)
PHP2,636.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,353.96 | - |
| 5 + | PHP2,283.05 | PHP354.55 |
*price indicative
- RS Stock No.:
- 607-361
- Mfr. Part No.:
- PE30L0FR101MAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Box of 10 pieces | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Series | PE30 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Box of 10 pieces | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Element Material Cermet | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Series PE30 | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR101MAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR104MAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL101KAB
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR101KAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL104KAB
- Vishay PE30 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR104KAB
