Vishay P11 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, P11P1F0GGSW10502KA
- RS Stock No.:
- 607-357
- Mfr. Part No.:
- P11P1F0GGSW10502KA
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP17,169.28
(exc. VAT)
PHP19,229.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 20 - 80 | PHP858.464 | PHP17,169.28 |
| 100 + | PHP832.691 | PHP16,653.82 |
*price indicative
- RS Stock No.:
- 607-357
- Mfr. Part No.:
- P11P1F0GGSW10502KA
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 12.5mm | |
| Height | 12.5mm | |
| Depth | 13.1mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Series | P11 | |
| Actuator Type | Rotary | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 12.5mm | ||
Height 12.5mm | ||
Depth 13.1mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Series P11 | ||
Actuator Type Rotary | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay P11 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, P11P1F0GGSW10502KA
- Vishay P11S 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0502MXB251S22
