Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MACV1D

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP25,461.20

(exc. VAT)

PHP28,516.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
20 +PHP1,273.06PHP25,461.20

*price indicative

RS Stock No.:
298-425
Mfr. Part No.:
P16FNP472MACV1D
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Shaft Diameter

22mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Adjustment Type

Knob

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

33.5mm

Standards/Approvals

RoHS

Actuator Type

Round Shaft

Series

P16F

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay Potentiometer features a cermet design with minimal clearance requirements. It is available in versions for professional and industrial applications as well as professional audio applications. The potentiometer offers high dielectric strength and is tested according to CECC 41000 or IEC 60393-1.

Fully sealed and panel sealed

Metallic knob special marking or custom knob on request

Custom knob and marking on request

Detent option on request haptic technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy