Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104KACV1D
- RS Stock No.:
- 298-417
- Mfr. Part No.:
- P16FNP104KACV1D
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP1,961.98
(exc. VAT)
PHP2,197.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,961.98 |
*price indicative
- RS Stock No.:
- 298-417
- Mfr. Part No.:
- P16FNP104KACV1D
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 22mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Knob | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33.5mm | |
| Standards/Approvals | RoHS | |
| Series | P16F | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 22mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Knob | ||
Maximum Operating Temperature 85°C | ||
Depth 33.5mm | ||
Standards/Approvals RoHS | ||
Series P16F | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometer features a cermet design with minimal clearance requirements. It is available in versions for professional and industrial applications as well as professional audio applications. The potentiometer offers high dielectric strength and is tested according to CECC 41000 or IEC 60393-1.
Fully sealed and panel sealed
Metallic knob special marking or custom knob on request
Custom knob and marking on request
Detent option on request haptic technology
Related links
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104KACV1D
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MACV1D
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MACV1F
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM104MARSD
- Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MARSD
- Vishay P16F 100 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MA
- Vishay P16F 100 Ω Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP101MA
- Vishay P16F 100 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104KA
