Eaton M30 1000 Ω Rotary Potentiometer 1-Turns, 188108 M30I-FR1K
- RS Stock No.:
- 239-748
- Mfr. Part No.:
- 188108 M30I-FR1K
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save PHP6,792.30
View bulk pricing optionsSubtotal (1 unit)*
PHP6,792.38
(exc. VAT)
PHP7,607.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP6,792.38 | - |
| 10 + | PHP6,113.15 | PHP6,792.30 |
*price indicative
- RS Stock No.:
- 239-748
- Mfr. Part No.:
- 188108 M30I-FR1K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1000Ω | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 36mm | |
| Height | 63mm | |
| Standards/Approvals | VDE 0660, IEC, EN 60947 | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1000Ω | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 36mm | ||
Height 63mm | ||
Standards/Approvals VDE 0660, IEC, EN 60947 | ||
Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 potentiometer is designed for professionals seeking precision and durability in their applications. The flat front design not only enhances user experience but is also built to withstand the rigours of industrial environments. This component features a robust stainless steel bezel, ensuring longevity while providing a degree of protection rated at IP66. With its versatile dimensions and mechanical lifespan of 25,000 operations, this potentiometer is ideal for a variety of applications, from automation to control panels. Constructed to meet stringent standards, it offers reliable performance even in challenging conditions, reflecting Eaton's commitment to quality and functionality.
Stainless steel bezel ensures exceptional durability and aesthetics
IP66 rating protects against dust and moisture ingress
Designed for compatibility with various automation systems
Offers flexible mounting positions to suit diverse configurations
Mechanical lifespan supports long-term operational reliability
Screw connection facilitates easy installation and maintenance
Operational temperature range allows use in extreme conditions
Cyclic damp heat testing ensures resilience in humid environments
Compact dimensions make it suitable for space-constrained installations
Related links
- Eaton M30 0.001 kΩ Rotary Potentiometer 1-Turns, 188125 M30I-FR1M-BLANK
- Eaton Eaton Moeller 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 187029 M30C-FR1K
- Eaton M30 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 187036 M30C-FR22K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton M30 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 187031 M30C-FR47K
- Eaton M30C 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187038 M30C-FR1K-BLANK
- Eaton Eaton Moeller 10000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 188114 M30I-FR10K
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
