ProMinent Diaphragm Solenoid Positive Displacement Pump, 4.68L/h, 10 bar, 230V
- RS Stock No.:
- 908-280
- Mfr. Part No.:
- DLWA1003PV20A0U1
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
PHP44,165.62
(exc. VAT)
PHP49,465.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,165.62 |
*price indicative
- RS Stock No.:
- 908-280
- Mfr. Part No.:
- DLWA1003PV20A0U1
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Pump Type | Diaphragm | |
| Product Type | Positive Displacement Pump | |
| Inlet Connection Type | Hose Connection | |
| Drive Type | Solenoid | |
| Maximum Flow Rate | 4.68L/h | |
| Inlet Connection Size | 8 x 5 mm | |
| Maximum Head Size | 6m | |
| Outlet Connection Type | Hose Connection | |
| Outlet Connection Size | 8 x 5 mm | |
| Maximum Operating Pressure | 10 bar | |
| IP Rating | IP65 | |
| Series | DLWA | |
| Supply Voltage | 230V | |
| Standards/Approvals | RoHS | |
| Input Power | 18W | |
| Hazardous Area Certification | No | |
| Wetted Materials | Polyvinylidene fluoride | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Pump Type Diaphragm | ||
Product Type Positive Displacement Pump | ||
Inlet Connection Type Hose Connection | ||
Drive Type Solenoid | ||
Maximum Flow Rate 4.68L/h | ||
Inlet Connection Size 8 x 5 mm | ||
Maximum Head Size 6m | ||
Outlet Connection Type Hose Connection | ||
Outlet Connection Size 8 x 5 mm | ||
Maximum Operating Pressure 10 bar | ||
IP Rating IP65 | ||
Series DLWA | ||
Supply Voltage 230V | ||
Standards/Approvals RoHS | ||
Input Power 18W | ||
Hazardous Area Certification No | ||
Wetted Materials Polyvinylidene fluoride | ||
- COO (Country of Origin):
- DE
The ProMinent Fluid Control solenoid-operated metering pump designed for precise dosing of liquid, non-combustible media, ensuring accurate metering based on a pulsating action for optimal efficiency.
Microprocessor-controlled for enhanced precision and reliability
Offers a capacity range from approximately 0.72 to 4.68 l/h
Supports external control with a 4-20mA signal for integration
IP65 protection class ensures durability in various environments
Related links
- ProMinent Diaphragm Solenoid Positive Displacement Pump 10 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 3 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 8 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 16 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 4 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 7 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 102 psi, 115V ac
- ProMinent Diaphragm Solenoid Positive Displacement Pump 44 psi, 115V ac
