Broughton VF250 Duct Fan 2580m³/h 250mm blade diameter 1 speed 230 V with plug: Type F - German Schuko, Type G -
- RS Stock No.:
- 239-9544
- Mfr. Part No.:
- VF250 EUK
- Manufacturer:
- Broughton
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Box of 1
PHP18,208.62
(exc. VAT)
PHP20,393.65
(inc. VAT)
Box(es) | Per Box |
1 + | PHP18,208.62 |
- RS Stock No.:
- 239-9544
- Mfr. Part No.:
- VF250 EUK
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Broughton VF250 EUK is high performance 250mm extractor fan using powerful sickle bladed motors housed in 1.5mm steel bodies with aluminium cased motors help to reduce weight. An excellent high volume extractor fan ideal for any application.
Available in 110V or 230v
Tough steel body
2580m3/hr airflow
294pa pressure
duct 20M available
Tough steel body
2580m3/hr airflow
294pa pressure
duct 20M available
Specifications
Attribute | Value |
---|---|
Air Flow | 2580m³/h |
Blade Span | 250mm |
Fan Type | Duct |
Number of Speeds | 1 |
Plug Type | Type F - German Schuko, Type G - British 3-pin |
Supply Voltage | 230 V |
Series | VF250 |