KEMET 82 μF Surface Polymer Capacitor, 46V dc
- RS Stock No.:
- 209-5387
- Mfr. Part No.:
- A768KE826M1GLAE038
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP238.60
(exc. VAT)
PHP267.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP23.86 | PHP238.60 | - |
| 100 - 240 | PHP15.907 | PHP159.07 | 33% |
| 250 + | PHP14.462 | PHP144.62 | 39% |
*price indicative
- RS Stock No.:
- 209-5387
- Mfr. Part No.:
- A768KE826M1GLAE038
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 82μF | |
| Voltage | 46V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 6.7 mm | |
| Length | 6.7mm | |
| Series | A768 | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Ripple Current | 1.35A | |
| Leakage Current | 656μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 82μF | ||
Voltage 46V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 6.7 mm | ||
Length 6.7mm | ||
Series A768 | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Ripple Current 1.35A | ||
Leakage Current 656μA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 40V DC and have capacitance range of 820uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,350mA. Its dimensions are 8x6.7mm in size.
Capacitance 820uF
Voltage Rating 40V
Ripple Current 1,350mA
Dimensions 8x6.7mm
Tolerance 20%
Related links
- KEMET 82 μF Surface Polymer Capacitor, 46V dc
- KEMET 68 μF Surface Polymer Capacitor, 46V dc
- KEMET 270 μF Surface Polymer Capacitor, 46V dc
- KEMET 220 μF Surface Polymer Capacitor, 46V dc
- KEMET 82 μF Surface Polymer Capacitor, 72.4V dc
- KEMET 82 μF Surface Polymer Capacitor, 50V
- KEMET 82 μF Through Hole Polymer Capacitor, 250V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 25V dc
