KEMET 100 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-1456
Mfr. Part No.:
T598B107M006ATE055
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T598

Height

2.1mm

Electrolyte Type

Solid

Ripple Current

1.52A

Dissipation Factor

8%

Automotive Standard

AEC-Q200

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Leakage Current

63μA

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and ESR of 55 mOhms.

Capacitance 100 uFC

Tolerance 20 %

ESR 55 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125 C

Voltage Rating 6.3 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy