KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 204-8372
- Mfr. Part No.:
- T597S476M006APE200
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP111.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP371.15
(exc. VAT)
PHP415.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP74.23 | PHP371.15 | - |
| 50 - 245 | PHP72.006 | PHP360.03 | PHP111.20 |
| 250 - 995 | PHP69.85 | PHP349.25 | PHP1,095.00 |
| 1000 + | PHP67.758 | PHP338.79 | PHP6,472.00 |
*price indicative
- RS Stock No.:
- 204-8372
- Mfr. Part No.:
- T597S476M006APE200
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-12 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Series | T597 | |
| Height | 1.1mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Ripple Current | 570mA | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 88μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3216-12 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.2 x 1.6 x 1.1 mm | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Series T597 | ||
Height 1.1mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Ripple Current 570mA | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 88μA | ||
- COO (Country of Origin):
- TH
The Kemet Electronics 47μF tantalum capacitor has a high humidity and high temperature polymer electrolytic capacitor deliver higher capacitance and ESR stability under harsh environmental condition. It is fully comply with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC respectively.
Halogen-free epoxy and RoHS compliant
Tolerance capacitance is ±20%
Tape & reel standard packaging per EIA 481
Related links
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
