KEMET 150 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

PHP174,740.00

(exc. VAT)

PHP195,710.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP69.896PHP174,740.00

*price indicative

RS Stock No.:
187-8246
Mfr. Part No.:
T520M157M006ATE035
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-15

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.4 mm

Depth

2.8mm

Length

3.5mm

Height

1.4mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

94.5μA

Lifetime

2000 h

Automotive Standard

No

Ripple Current

1.85A

ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy