KEMET 100 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7194
- Mfr. Part No.:
- T525D107M010ATE055
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP313.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP477.30
(exc. VAT)
PHP534.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | PHP238.65 | PHP477.30 | - |
| 10 - 48 | PHP207.34 | PHP414.68 | PHP313.10 |
| 50 - 98 | PHP191.055 | PHP382.11 | PHP2,379.75 |
| 100 - 248 | PHP164.65 | PHP329.30 | PHP7,400.00 |
| 250 + | PHP151.68 | PHP303.36 | PHP21,742.50 |
*price indicative
- RS Stock No.:
- 187-7194
- Mfr. Part No.:
- T525D107M010ATE055
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Series | T525 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 100μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Series T525 | ||
Electrolyte Type Solid | ||
Ripple Current 2A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 100μA | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 100 μF Surface Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Polymer Capacitor, 10V dc
- KEMET 22 μF Surface Polymer Capacitor, 10V dc
