KEMET 10 μF Through Hole Polymer Capacitor, 160V dc
- RS Stock No.:
- 173-9299
- Mfr. Part No.:
- A759KS106M2CAAE110
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
PHP26,267.50
(exc. VAT)
PHP29,419.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 1000 | PHP52.535 | PHP26,267.50 | - |
| 1500 + | PHP50.783 | PHP25,391.50 | 3% |
*price indicative
- RS Stock No.:
- 173-9299
- Mfr. Part No.:
- A759KS106M2CAAE110
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 10μF | |
| Voltage | 160V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | A759 | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.35A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 240μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 10μF | ||
Voltage 160V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series A759 | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Ripple Current 1.35A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 240μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 10 μF Through Hole Polymer Capacitor, 160V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 50V dc
- KEMET 330 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 150 μF Through Hole Polymer Capacitor, 63V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 10V dc
