Panasonic 82 μF Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 434-054
- Mfr. Part No.:
- EEHZL1E820R
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP650.99
(exc. VAT)
PHP729.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP130.198 | PHP650.99 |
| 50 - 245 | PHP105.496 | PHP527.48 |
| 250 - 495 | PHP80.796 | PHP403.98 |
| 500 + | PHP71.562 | PHP357.81 |
*price indicative
- RS Stock No.:
- 434-054
- Mfr. Part No.:
- EEHZL1E820R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Height | 5.8mm | |
| Polarity | Negative | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 1.5mm | |
| Series | ZL | |
| Tolerance | ±20 % | |
| Ripple Current | 1A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82μF | ||
Product Type Polymer Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Height 5.8mm | ||
Polarity Negative | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Lead Pitch 1.5mm | ||
Series ZL | ||
Tolerance ±20 % | ||
Ripple Current 1A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZL SMD is rated for 25V and 82μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 5x5.8 mm, an ESR of 58mΩ, and a ripple current rating of 1Arms.
High temperature lead-free reflow
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
