Panasonic 270 μF Surface Polymer Capacitor, 35V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,038.59

(exc. VAT)

PHP1,163.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 910 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP207.718PHP1,038.59
25 +PHP201.434PHP1,007.17

*price indicative

Packaging Options:
RS Stock No.:
434-042
Mfr. Part No.:
EEHZV1V271V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Aluminium Electrolytic

Product Type

Polymer Capacitor

Capacitance

270μF

Voltage

35V

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.5 mm

Height

10.5mm

Series

ZV

Electrolyte Type

Hybrid Aluminium Electrolytic

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

Lifetime

4000 h

Diameter

10mm

Anti Vibration

Yes

Ripple Current

4.6A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZV is rated for 35V and 270μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.5 mm, an ESR of 12mΩ, and a ripple current rating of 4.6Arms.

High temperature lead-free reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy