Panasonic 47 μF Surface Polymer Capacitor, 63V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP848.33

(exc. VAT)

PHP950.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP169.666PHP848.33
50 - 245PHP137.374PHP686.87
250 - 495PHP105.256PHP526.28
500 +PHP93.386PHP466.93

*price indicative

Packaging Options:
RS Stock No.:
434-027
Mfr. Part No.:
EEHZV1J470V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

47μF

Voltage

63V

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

8 x 10.5 mm

Height

10.5mm

Series

ZV

Electrolyte Type

Hybrid Aluminium Electrolytic

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

8mm

Anti Vibration

Yes

Ripple Current

3.3A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

COO (Country of Origin):
JP

Panasonic Polymer Capacitor, 47μF Capacitance, 63V Voltage - EEHZV1J470V


This polymer capacitor is a surface-mount aluminium electrolytic component designed for demanding electronic and automotive environments. It provides energy storage and smoothing for power rails in equipment that requires high-temperature tolerance and vibration resistance. The device is suitable for Compact board assemblies where polar capacitors are required and operates across a wide temperature range for sustained performance in harsh conditions.

Features and Benefits:


• 47μF capacitance for stable decoupling and bulk storage
• 63V rating for higher-voltage rail applications
• 135°C maximum temperature for elevated thermal endurance
• 3.3A ripple capability for high-frequency load cycles
• 29.6μA leakage for reduced standby losses
• AEC-Q200 qualified to meet automotive stress requirements

Applications


• Suitable for power-supply decoupling in industrial drives
• Ideal for automotive electronic control units and modules
• Used for smoothing in DC to DC converters in automation systems
• Can be used for buffer storage in motor-control circuitry

What mounting format does it use for Compact assemblies?


It is supplied in a taped package for surface-mount placement, enabling automated pick-and-place and solder reflow processing.

How does it cope with mechanical stress and vibration?


The capacitor includes anti-vibration characteristics and a polar construction optimised for reliable operation under mechanical strain common in vehicle and machinery installations.

What is the expected service life at elevated stress?


The rated lifetime is 4000h, which indicates expected operational duration under specified conditions before end-of-life criteria are reached.

What electrolyte technology and tolerance are specified?


It employs a hybrid aluminium electrolytic construction with a tolerance of ±20% to balance stability and performance in power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy