Panasonic 33 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 434-023
- Mfr. Part No.:
- EEHZV1J330P
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP688.61
(exc. VAT)
PHP771.245
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1,000 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP137.722 | PHP688.61 |
| 50 - 245 | PHP111.54 | PHP557.70 |
| 250 - 495 | PHP85.356 | PHP426.78 |
| 500 + | PHP75.756 | PHP378.78 |
*price indicative
- RS Stock No.:
- 434-023
- Mfr. Part No.:
- EEHZV1J330P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Aluminium Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 8 x 10.2 mm | |
| Series | ZV | |
| Height | 10.2mm | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Dissipation Factor | 0.08% | |
| Ripple Current | 3.3A | |
| Anti Vibration | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Aluminium Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 8 x 10.2 mm | ||
Series ZV | ||
Height 10.2mm | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Dissipation Factor 0.08% | ||
Ripple Current 3.3A | ||
Anti Vibration No | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZV is rated for 63V and 33μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 8x10.2 mm, an ESR of 22mΩ, and a ripple current rating of 3.3Arms.
High temperature lead-free reflow
Related links
- Panasonic 33 μF Surface Polymer Capacitor, 63V
- Panasonic 56 μF Surface Polymer Capacitor, 63V
- Panasonic 68 μF Surface Polymer Capacitor, 63V
- Panasonic 82 μF Surface Polymer Capacitor, 63V
- Panasonic 47 μF Surface Polymer Capacitor, 63V
- Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- Panasonic 33 μF Through Hole Polymer Capacitor, 63V
- CHEMI-CON 33 μF Surface Mount Polymer Capacitor, 63V
