Panasonic 330 μF Surface Polymer Capacitor, 25 V
- RS Stock No.:
- 434-007
- Mfr. Part No.:
- EEHZV1E331V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP1,038.59
(exc. VAT)
PHP1,163.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 500 unit(s) shipping from February 26, 2026
- Plus 1,000 unit(s) shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP207.718 | PHP1,038.59 |
| 25 + | PHP201.434 | PHP1,007.17 |
*price indicative
- RS Stock No.:
- 434-007
- Mfr. Part No.:
- EEHZV1E331V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 330μF | |
| Voltage | 25 V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 x 10.5 mm | |
| Series | ZV | |
| Height | 10.5mm | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Diameter | 10 mm | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.6A | |
| Anti Vibration | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 330μF | ||
Voltage 25 V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 x 10.5 mm | ||
Series ZV | ||
Height 10.5mm | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Diameter 10 mm | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.6A | ||
Anti Vibration Yes | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZV is rated for 25V and 330μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.5 mm, an ESR of 12mΩ, and a ripple current rating of 4.6Arms.
High temperature lead-free reflow
Related links
- Panasonic 470μF Surface Mount Polymer Capacitor, 25V
- CHEMI-CON 39μF Surface Mount Polymer Capacitor, 25V
- CHEMI-CON 150μF Surface Mount Polymer Capacitor, 25V
- Panasonic 220μF Surface Mount Polymer Capacitor, 25V
- Panasonic 330μF Surface Mount Polymer Capacitor, 25V
- Panasonic 82μF Surface Mount Polymer Capacitor, 25V
- Panasonic 100μF Surface Mount Polymer Capacitor, 25V
- Panasonic 33μF Surface Mount Polymer Capacitor, 25V
