Panasonic 330 μF Surface Polymer Capacitor, 25 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP805.56

(exc. VAT)

PHP902.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45PHP161.112PHP805.56
50 - 245PHP130.566PHP652.83
250 - 495PHP99.844PHP499.22
500 +PHP88.674PHP443.37

*price indicative

Packaging Options:
RS Stock No.:
434-005
Mfr. Part No.:
EEHZV1E331P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Aluminium Electrolytic

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

25 V

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.2 mm

Height

10.2mm

Series

ZV

Electrolyte Type

Hybrid Aluminium Electrolytic

Automotive Standard

AEC-Q200

Lifetime

4000 h

Ripple Current

4.6A

Minimum Operating Temperature

-55°C

Anti Vibration

No

Diameter

10 mm

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZV is rated for 25V and 330μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.2 mm, an ESR of 12mΩ, and a ripple current rating of 4.6Arms.

High temperature lead-free reflow

Related links