Panasonic 100 μF Surface Aluminium Polymer Capacitor, 72V
- RS Stock No.:
- 433-959
- Mfr. Part No.:
- 72SXV100M
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,073.50
(exc. VAT)
PHP1,202.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 795 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP214.70 | PHP1,073.50 |
| 25 + | PHP208.242 | PHP1,041.21 |
*price indicative
- RS Stock No.:
- 433-959
- Mfr. Part No.:
- 72SXV100M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 72V | |
| Mount Type | Surface | |
| Package/Case | F12 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Series | SXV | |
| Length | 12.6mm | |
| Lifetime | 1000 h | |
| Diameter | 10mm | |
| Anti Vibration | Yes | |
| Leakage Current | 360μA | |
| Ripple Current | 980mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 72V | ||
Mount Type Surface | ||
Package/Case F12 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Series SXV | ||
Length 12.6mm | ||
Lifetime 1000 h | ||
Diameter 10mm | ||
Anti Vibration Yes | ||
Leakage Current 360μA | ||
Ripple Current 980mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and efficiency in electronic circuits. It features low equivalent series resistance (ESR) for stable power delivery and surface-mount compatibility, making it Ideal for Compact designs. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Surface Mount Type
RoHS compliance
Halogen free
Related links
- Panasonic 100 μF Through Hole Aluminium Polymer Capacitor, 72V
- Panasonic 82 μF Surface Mount Aluminium Polymer Capacitor, 80V
- Panasonic 47 μF Surface Mount Aluminium Polymer Capacitor, 80V
- Panasonic 39 μF Surface Mount Aluminium Polymer Capacitor, 100V
- Panasonic 68 μF Surface Mount Aluminium Polymer Capacitor, 63V
- Panasonic 27 μF Surface Mount Aluminium Polymer Capacitor, 100V
- Panasonic 120 μF Surface Mount Aluminium Polymer Capacitor, 63V
- Panasonic 82 μF Surface Mount Aluminium Polymer Capacitor, 6.3V dc
