Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100V
- RS Stock No.:
- 433-941
- Mfr. Part No.:
- 100SXE39M+3
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,039.46
(exc. VAT)
PHP1,164.195
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 400 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP207.892 | PHP1,039.46 |
| 25 + | PHP201.608 | PHP1,008.04 |
*price indicative
- RS Stock No.:
- 433-941
- Mfr. Part No.:
- 100SXE39M+3
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 39μF | |
| Voltage | 100V | |
| Mount Type | Through Hole | |
| Package/Case | F13 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 13 mm | |
| Series | SXE | |
| Length | 13mm | |
| Dissipation Factor | 0.12% | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Leakage Current | 195μA | |
| Ripple Current | 940mA | |
| Anti Vibration | Yes | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 39μF | ||
Voltage 100V | ||
Mount Type Through Hole | ||
Package/Case F13 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 13 mm | ||
Series SXE | ||
Length 13mm | ||
Dissipation Factor 0.12% | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Leakage Current 195μA | ||
Ripple Current 940mA | ||
Anti Vibration Yes | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
Related links
- Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100V
- Panasonic 27 μF Through Hole Aluminium Polymer Capacitor, 100V
- Panasonic 39 μF Surface Mount Aluminium Polymer Capacitor, 100V
- Panasonic 27 μF Surface Mount Aluminium Polymer Capacitor, 100V
- Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 100V dc
- Panasonic 47 μF Through Hole Aluminium Polymer Capacitor, 80V
- Panasonic 100 μF Through Hole Aluminium Polymer Capacitor, 72V
- Panasonic 68 μF Through Hole Aluminium Polymer Capacitor, 63V
