RS PRO Black 50% Cotton, 50% Polyester Polo Shirt 3XL
- RS Stock No.:
- 285-4780
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,055.12
(exc. VAT)
PHP1,181.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,055.12 |
*price indicative
- RS Stock No.:
- 285-4780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 3XL | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 3XL | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type Short | ||
Gender Unisex | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Classic Polo Shirts
Introducing the range of RS PRO Polo Shirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
These high-quality RS PRO Polo Shirts offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
Built to withstand the rigors of daily use in demanding work environments and frequent washing, these shirts also offer various functional features, such as a taped neck and knitted collar that maintains shape; the reactive dye ensures long-lasting, vibrant colour that are resistant to fading even after several washes; and finally, the hemmed sleeve and bottom offers a neat and polished look while ensuring durability and shape around the edges
Whether these shirts are being used for work wear in professional environments, or being worn as an everyday, casual shirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -6XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt 3XL
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt 4XL
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt M
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt XS
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt L
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt 5XL
- RS PRO Black 50% Cotton, 50% Polyester Polo Shirt 2XL
