Mascot Workwear 20083-933 White Cotton, Polyester Polo Shirt 6XL
- RS Stock No.:
- 281-7893
- Mfr. Part No.:
- 20083-933-063336XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP7,160.16
(exc. VAT)
PHP8,019.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,160.16 |
*price indicative
- RS Stock No.:
- 281-7893
- Mfr. Part No.:
- 20083-933-063336XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 6XL | |
| Product Type | Polo Shirt | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Series | 20083-933 | |
| Gender | Unisex | |
| Standards/Approvals | EN ISO 15797, HACCP, OEKO-TEX100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 6XL | ||
Product Type Polo Shirt | ||
Colour White | ||
Material Cotton, Polyester | ||
Series 20083-933 | ||
Gender Unisex | ||
Standards/Approvals EN ISO 15797, HACCP, OEKO-TEX100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear Polo shirt of fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip.
The product tolerates industrial washing
The product complies with the principles of HACCP
Related links
- Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 6XL
- Mascot Workwear 20083-933 White 80% Polyester, 20% Cotton Polo Shirt 6XL
- Mascot Workwear 20083-933 White 20% Cotton Polo Shirt 6XL
- Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 20083-933
- Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 2XL
- Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 5XL
- Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 3XL
- Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt 4XL
