Orn Weaver Premium Royal Blue Polyester, Cotton Polo Shirt 5XL

Subtotal (1 unit)*

PHP1,487.23

(exc. VAT)

PHP1,665.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,487.23

*price indicative

RS Stock No.:
281-5808
Mfr. Part No.:
1170BLU-5XL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Polo Shirt

Size

5XL

Colour

Royal Blue

Material

Polyester, Cotton

Sleeve Type

Long

Series

Weaver Premium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy