Orn 1170 Burgundy Cotton, Polyester Polo Shirt 2XL

Subtotal (1 unit)*

PHP1,067.41

(exc. VAT)

PHP1,195.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,067.41

*price indicative

RS Stock No.:
253-5709
Mfr. Part No.:
1170-10/BG/2XL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

2XL

Product Type

Polo Shirt

Colour

Burgundy

Material

Cotton, Polyester

Sleeve Type

Long

Gender

Men

Series

1170

Closure Type

Pull Over

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn long sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.

Padded taped neckline for comfort

Triple stitching on all main seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy